-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R4482
|
Newark | Schottky Diode, 1A, 200V, Powerdi-123, Repetitive Peak Reverse Voltage:200V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Smd, No. Of Pins:2Pins, Forward Voltage Max:850Mv, Forward Surge Current:40A Rohs Compliant: Yes |Diodes Inc. DFLS1200-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 350076 |
|
$0.2330 / $0.6340 | Buy Now |
DISTI #
95AC9329
|
Newark | Schottky Rectifier Pdi123 T&r 3K Rohs Compliant: Yes |Diodes Inc. DFLS1200-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.1230 | Buy Now |
DISTI #
65AC5520
|
Newark | Schottky Rectifier, Powerdi®, 200 V, 1 A, Single, Powerdi 123, 2 Pins, 850 Mv |Diodes Inc. DFLS1200-7 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
98AK5941
|
Newark | Schtky Rectifier, 200V, 1A, Powerdi 123 Rohs Compliant: Yes |Diodes Inc. DFLS1200-7 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1070 / $0.1640 | Buy Now |
DISTI #
DFLS1200DICT-ND
|
DigiKey | DIODE SCHOTTKY 200V 1A PWRDI123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15944 In Stock |
|
$0.1732 / $0.6000 | Buy Now |
DISTI #
DFLS1200-7
|
Avnet Americas | Diode Schottky 200V 1A 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLS1200-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 18000288000 Factory Stock |
|
$0.1009 | Buy Now |
DISTI #
621-DFLS1200-F
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER RoHS: Compliant | 80340 |
|
$0.1930 / $0.5900 | Buy Now |
DISTI #
70437992
|
RS | Diode Schottky 1A 200V PowerDI 123 | Diodes Inc DFLS1200-7 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2810 | RFQ |
|
Future Electronics | DFLS1200 Series 1 A 200 V High Voltage Schottky Barrier Rectifier-POWERDI-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 192000Reel |
|
$0.1700 / $0.1820 | Buy Now |
|
Future Electronics | DFLS1200 Series 1 A 200 V High Voltage Schottky Barrier Rectifier-POWERDI-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 27000Reel |
|
$0.1700 / $0.1820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFLS1200-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DFLS1200-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, POWERDI 123, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | POWERDI 123 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for DFLS1200-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFLS1200-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFLS130-7 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN | Diodes Incorporated | DFLS1200-7 vs DFLS130-7 |
MBRM140T3G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | DFLS1200-7 vs MBRM140T3G |
UPS140E3 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, DO-216, POWERMITE-1 | Microsemi Corporation | DFLS1200-7 vs UPS140E3 |
MBRM140ET3G | DIODE 1 A, 40 V, SILICON, SIGNAL DIODE, DO-216AA, LEAD FREE, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2, Signal Diode | onsemi | DFLS1200-7 vs MBRM140ET3G |
MBRM140ET1G | 1A, 40V, SILICON, SIGNAL DIODE, DO-216AA, LEAD FREE, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2 | onsemi | DFLS1200-7 vs MBRM140ET1G |
MBRM140ET3 | 1A, 40V, SILICON, SIGNAL DIODE, DO-216AA, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2 | onsemi | DFLS1200-7 vs MBRM140ET3 |
DFLS1150-7 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN | Diodes Incorporated | DFLS1200-7 vs DFLS1150-7 |
MBRM140T1 | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | DFLS1200-7 vs MBRM140T1 |
MBRM140ET1 | 1A, 40V, SILICON, SIGNAL DIODE, DO-216AA, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2 | onsemi | DFLS1200-7 vs MBRM140ET1 |
MBRM140T1G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | DFLS1200-7 vs MBRM140T1G |