Part Details for MBRM140ET3 by onsemi
Overview of MBRM140ET3 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRM140ET3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Low Leakage Surface Mount Schottky Power Rectifier | 288500 |
|
RFQ |
Part Details for MBRM140ET3
MBRM140ET3 CAD Models
MBRM140ET3 Part Data Attributes:
|
MBRM140ET3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRM140ET3
onsemi
1A, 40V, SILICON, SIGNAL DIODE, DO-216AA, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-216AA | |
Package Description | MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 457-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PDSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MBRM140ET3
This table gives cross-reference parts and alternative options found for MBRM140ET3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRM140ET3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRM140T1 | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | MBRM140ET3 vs MBRM140T1 |
STPS1L40M | 40 V, 1 A STmite Low Drop Power Schottky Rectifier | STMicroelectronics | MBRM140ET3 vs STPS1L40M |
MBRM140ET3G | DIODE 1 A, 40 V, SILICON, SIGNAL DIODE, DO-216AA, LEAD FREE, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2, Signal Diode | onsemi | MBRM140ET3 vs MBRM140ET3G |
UPS5819E3/TR7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-216AA | Microchip Technology Inc | MBRM140ET3 vs UPS5819E3/TR7 |
MBRM140T1G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | MBRM140ET3 vs MBRM140T1G |
NRVBM140T1G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL, Automotive Qualified | onsemi | MBRM140ET3 vs NRVBM140T1G |
MBRM140T3 | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM140ET3 vs MBRM140T3 |