-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, GREEN, PLASTIC, POWERDI123, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8279
|
Newark | Schottky Rectifier, 20V, 1A, Powerdi123 Rohs Compliant: Yes |Diodes Inc. DFLS120LQ-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.1620 / $0.4060 | Buy Now |
DISTI #
DFLS120LQ-7DICT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A PWRDI123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53970 In Stock |
|
$0.1563 / $0.3900 | Buy Now |
DISTI #
DFLS120LQ-7
|
Avnet Americas | Diode Schottky Diode 20V 1A 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLS120LQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 72000 Factory Stock |
|
$0.1040 / $0.1229 | Buy Now |
DISTI #
621-DFLS120LQ7
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0A Schottky Rec 20Vr 1.0A .36V 1mA | 7683 |
|
$0.1560 / $0.3900 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers 1.0A Schottky Rec 20Vr 1.0A .36V 1mA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1490 / $0.1590 | Buy Now |
DISTI #
DFLS120LQ-7
|
TME | Diode: Schottky rectifying, SMD, 20V, 1A, PowerDI®123, reel,tape Min Qty: 3 | 0 |
|
$0.1550 / $0.2530 | RFQ |
DISTI #
DFLS120LQ-7
|
Avnet Asia | Diode Schottky Diode 20V 1A 2-Pin PowerDI 123 T/R (Alt: DFLS120LQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0987 / $0.1104 | Buy Now |
DISTI #
DFLS120LQ-7
|
Avnet Silica | Diode Schottky Diode 20V 1A 2-Pin PowerDI 123 T/R (Alt: DFLS120LQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE SCHOTTKY 20V 1A POWERDI123 | 2077 |
|
$0.1609 / $0.2116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFLS120LQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DFLS120LQ-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, GREEN, PLASTIC, POWERDI123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, POWERDI123, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.556 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for DFLS120LQ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFLS120LQ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFLS120L-7 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN | Diodes Incorporated | DFLS120LQ-7 vs DFLS120L-7 |
PMEG2010BER | Rectifier Diode | Nexperia | DFLS120LQ-7 vs PMEG2010BER |
934061457115 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Nexperia | DFLS120LQ-7 vs 934061457115 |
PMEG2010BER,115 | PMEG2010BER - 20 V, 1 A low VF Schottky barrier rectifier@en-us | Nexperia | DFLS120LQ-7 vs PMEG2010BER,115 |