Part Details for DFNS11-MELPI622.08MHZXB50 by CTS Corporation
Overview of DFNS11-MELPI622.08MHZXB50 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFNS11-MELPI622.08MHZXB50
DFNS11-MELPI622.08MHZXB50 CAD Models
DFNS11-MELPI622.08MHZXB50 Part Data Attributes
|
DFNS11-MELPI622.08MHZXB50
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
DFNS11-MELPI622.08MHZXB50
CTS Corporation
LVPECL Output Clock Oscillator, 622.08MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Manufacturer Series | DFNS11-MELPI | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 622.08 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DFNS11-MELPI622.08MHZXB50
This table gives cross-reference parts and alternative options found for DFNS11-MELPI622.08MHZXB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFNS11-MELPI622.08MHZXB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530MA622M000DGR | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DFNS11-MELPI622.08MHZXB50 vs 530MA622M000DGR |
530AA622M000DG | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Skyworks Solutions Inc | DFNS11-MELPI622.08MHZXB50 vs 530AA622M000DG |
DFNS11-MELPIC622.08MHZXB50 | LVPECL Output Clock Oscillator, 622.08MHz Nom | CTS Corporation | DFNS11-MELPI622.08MHZXB50 vs DFNS11-MELPIC622.08MHZXB50 |
531MA622M000BG | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DFNS11-MELPI622.08MHZXB50 vs 531MA622M000BG |
DFNS11-MELPIA622.08MHZXB50 | LVPECL Output Clock Oscillator, 622.08MHz Nom | CTS Corporation | DFNS11-MELPI622.08MHZXB50 vs DFNS11-MELPIA622.08MHZXB50 |
530AA622M000DG | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DFNS11-MELPI622.08MHZXB50 vs 530AA622M000DG |
530AA622M080BGR | LVPECL Output Clock Oscillator, 622.08MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DFNS11-MELPI622.08MHZXB50 vs 530AA622M080BGR |
OTEUGLLANF-622.080000 | LVPECL Output Clock Oscillator, 622.08MHz Nom, SMD, 6 PIN | Taitien Electronics Co Ltd | DFNS11-MELPI622.08MHZXB50 vs OTEUGLLANF-622.080000 |
OTEUGCLANF-622.080000 | LVPECL Output Clock Oscillator, 622.08MHz Nom, SMD, 6 PIN | Taitien Electronics Co Ltd | DFNS11-MELPI622.08MHZXB50 vs OTEUGCLANF-622.080000 |
531AA622M000DG | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DFNS11-MELPI622.08MHZXB50 vs 531AA622M000DG |