Logic
DM54LS139W
Description: Decoder/Driver, LS Series, Inverted Output, TTL, CDFP16, CERAMIC, FP-16

Overview of DM54LS139W by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DM54LS139W by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM54LS139W by Fairchild Semiconductor Corporation

DM54LS139W
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
DFP, FL16,.3
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LS
Input Conditioning
STANDARD
JESD-30 Code
R-GDFP-F16
JESD-609 Code
e0
Length
9.6645 mm
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Max I(ol)
0.004 A
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
11 mA
Prop. Delay@Nom-Sup
40 ns
Propagation Delay (tpd)
40 ns
Qualification Status
Not Qualified
Seated Height-Max
2.032 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.604 mm
Want to compare parts?
  1. DM54LS139W
    Fairchild Semiconductor Corporation
    Decoder/Driver, LS Series, Inverted Output, TTL, CDFP16, CERAMIC, FP-16
    VS

Alternate Parts for DM54LS139W

This table gives cross-reference parts and alternative options found for DM54LS139W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS139W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54LS139AW Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 Texas Instruments DM54LS139W vs SNJ54LS139AW
JM38510/30702BFA LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERFLAT-16 Motorola Mobility LLC DM54LS139W vs JM38510/30702BFA
54LS139/BFAJC LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERFLAT-16 Motorola Mobility LLC DM54LS139W vs 54LS139/BFAJC
M38510/30702BFA Decimal Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, FP-16 Lansdale Semiconductor Inc DM54LS139W vs M38510/30702BFA
JM38510/30702BFA Decoder/Driver, LS Series, Inverted Output, TTL, CDFP16, CERFLAT-16 Motorola Semiconductor Products DM54LS139W vs JM38510/30702BFA
M38510/30702SFA Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 Texas Instruments DM54LS139W vs M38510/30702SFA
SNJ54LS139W-10 LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16 Texas Instruments DM54LS139W vs SNJ54LS139W-10
SN54LS139W-10 IC LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, Decoder/Driver Texas Instruments DM54LS139W vs SN54LS139W-10
7600701FA Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 Texas Instruments DM54LS139W vs 7600701FA
M38510/30702BFX LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments DM54LS139W vs M38510/30702BFX
Part Number Description Manufacturer Compare
JM38510/30702BFA LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERFLAT-16 Motorola Mobility LLC DM54LS139W vs JM38510/30702BFA
DM54LS139W/883 IC LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, Decoder/Driver National Semiconductor Corporation DM54LS139W vs DM54LS139W/883
54AC138LM AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments DM54LS139W vs 54AC138LM
M38510/32601SFA LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 Texas Instruments DM54LS139W vs M38510/32601SFA
54AC138LM Decoder/Driver, AC Series, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation DM54LS139W vs 54AC138LM
M38510/30702SFA Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 Texas Instruments DM54LS139W vs M38510/30702SFA
5962-87623012X Decoder/Driver, AC Series, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v DM54LS139W vs 5962-87623012X
M38510/32601BFA Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, DFP-16 Rochester Electronics LLC DM54LS139W vs M38510/32601BFA
7600701FA Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 Texas Instruments DM54LS139W vs 7600701FA
SN54LS155W-00 IC LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, Decoder/Driver Texas Instruments DM54LS139W vs SN54LS155W-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM54LS139W by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM54LS139W by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM54LS139W would you like to use for your alert(s)?
  • Please alert me when DM54LS139W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM54LS139W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM54LS139W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM54LS139W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM54LS139W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM54LS139W by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: