Datasheets
DM54LS47J by:

Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16

Part Details for DM54LS47J by Fairchild Semiconductor Corporation

Overview of DM54LS47J by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for DM54LS47J

DM54LS47J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DM54LS47J Part Data Attributes

DM54LS47J Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
DM54LS47J Fairchild Semiconductor Corporation Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family LS
Input Conditioning STANDARD
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Length 19.43 mm
Logic IC Type SEVEN SEGMENT DECODER/DRIVER
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 100 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for DM54LS47J

This table gives cross-reference parts and alternative options found for DM54LS47J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS47J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN54LS47J-00 LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 Texas Instruments DM54LS47J vs SN54LS47J-00
7604501EA LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC DM54LS47J vs 7604501EA
SNJ54LS47J-00 LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 Texas Instruments DM54LS47J vs SNJ54LS47J-00
SN74LS47N Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC DM54LS47J vs SN74LS47N
7604501EA BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125 Texas Instruments DM54LS47J vs 7604501EA
SN74LS47JD Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products DM54LS47J vs SN74LS47JD
JM38510/30704BEA Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERDIP-16 Motorola Semiconductor Products DM54LS47J vs JM38510/30704BEA
JM38510/30704BEA LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC DM54LS47J vs JM38510/30704BEA
SN74LS47NE4 BCD-to-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70 Texas Instruments DM54LS47J vs SN74LS47NE4
SN54LS47J Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products DM54LS47J vs SN54LS47J
Part Number Description Manufacturer Compare
SN74LS145N3 BCD-To-Decimal Decoders/Drivers 16-PDIP 0 to 70 Texas Instruments DM54LS47J vs SN74LS145N3
SN74LS145N-00 LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments DM54LS47J vs SN74LS145N-00
M38510/30704BEX Decoder/Driver, LS Series, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 Motorola Semiconductor Products DM54LS47J vs M38510/30704BEX
SN54LS47J BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125 Texas Instruments DM54LS47J vs SN54LS47J
SN74LS145N LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi DM54LS47J vs SN74LS145N
SN74LS145J-00 LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments DM54LS47J vs SN74LS145J-00
SN74LS47N Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC DM54LS47J vs SN74LS47N
JM38510/30704BEA LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC DM54LS47J vs JM38510/30704BEA
SN74LS145JDS Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products DM54LS47J vs SN74LS145JDS
SN54LS47J Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products DM54LS47J vs SN54LS47J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM54LS47J by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM54LS47J by Fairchild Semiconductor Corporation

  • Please alert me when DM54LS47J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DM54LS47J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM54LS47J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DM54LS47J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM54LS47J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM54LS47J by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: