Part Details for DM74LS373WM by Rochester Electronics LLC
Overview of DM74LS373WM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS373WM
DM74LS373WM CAD Models
DM74LS373WM Part Data Attributes
|
DM74LS373WM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74LS373WM
Rochester Electronics LLC
Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 0.300 INCH, MS-013, SOIC-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 27 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DM74LS373WM
This table gives cross-reference parts and alternative options found for DM74LS373WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS373WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS373WMX | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | DM74LS373WM vs DM74LS373WMX |
SN74LS373M | IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20, Bus Driver/Transceiver | onsemi | DM74LS373WM vs SN74LS373M |
SN74LS373NSRE4 | Octal D-type Transparent Latches with 3-state Outputs 20-SO 0 to 70 | Texas Instruments | DM74LS373WM vs SN74LS373NSRE4 |
T74LS373M1 | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, MICRO, SO-20 | STMicroelectronics | DM74LS373WM vs T74LS373M1 |
SN74LS373NSR | Octal D-type Transparent Latches with 3-state Outputs 20-SO 0 to 70 | Texas Instruments | DM74LS373WM vs SN74LS373NSR |
HD74LS373FP-E | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | DM74LS373WM vs HD74LS373FP-E |
HD74LS373RPEL | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.5 X 12.8 MM, 1.27 PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | DM74LS373WM vs HD74LS373RPEL |
DM74LS373WM | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | DM74LS373WM vs DM74LS373WM |
SN74LS373DWR2 | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | DM74LS373WM vs SN74LS373DWR2 |
N74LS373D | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, | YAGEO Corporation | DM74LS373WM vs N74LS373D |