-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gigabit 10/100/1000 PHYTER V Ethernet physical layer transceiver 128-QFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DP83865DVH-ND
|
DigiKey | IC TRANSCEIVER 8/8 128PQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
227 In Stock |
|
$26.7186 / $33.9300 | Buy Now |
DISTI #
926-DP83865DVH
|
Mouser Electronics | Ethernet ICs Gigabit 10/100/1000 PHYTER V Ethernet physical layer transceiver 128-QFP 0 to 70 RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_07254176
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 128-Pin PQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2333 | Americas - 26 |
|
$24.9800 / $33.6600 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | ETHERNET TRANSCEIVER, 1-TRNSVR, CMOS, PQFP128 | 1 |
|
$33.7400 | Buy Now |
DISTI #
SMC-DP83865DVH
|
Sensible Micro Corporation | Ethernet Transceiver, 1-Trnsvr, Cmos, Pqfp128 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 3 |
|
$23.1360 / $27.4740 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83865DVH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83865DVH
Texas Instruments
Gigabit 10/100/1000 PHYTER V Ethernet physical layer transceiver 128-QFP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.15 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for DP83865DVH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83865DVH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83865DVH/NOPB | Gigabit 10/100/1000 PHYTER V Ethernet physical layer transceiver 128-QFP 0 to 70 | Texas Instruments | DP83865DVH vs DP83865DVH/NOPB |
DP83865DVH | IC DATACOM, INTERFACE CIRCUIT, PQFP128, 14 X 20 MM, PLASTIC, QFP-128, Network Interface | National Semiconductor Corporation | DP83865DVH vs DP83865DVH |