Part Details for DRD16CS by TE Connectivity
Overview of DRD16CS by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD16CS
DRD16CS CAD Models
DRD16CS Part Data Attributes
Alternate Parts for DRD16CS
This table gives cross-reference parts and alternative options found for DRD16CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRD16CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRM16 | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, Solder Terminal, Mini-plastic Shaft Actuator, Through Hole-straight | TE Connectivity | DRD16CS vs DRM16 |
DRW16 | Rotary Coded Switch | TE Connectivity | DRD16CS vs DRW16 |
DRS16 | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, Solder Terminal, Metal Shaft Actuator, Through Hole-straight | TE Connectivity | DRD16CS vs DRS16 |
DRD16CSE | ROTARY SWITCH- | TE Connectivity | DRD16CS vs DRD16CSE |
DRD16SE | ROTARY SWITCH- | TE Connectivity | DRD16CS vs DRD16SE |
DRS16RA | Rotary Coded Switch | TE Connectivity | DRD16CS vs DRS16RA |
DRD16CSAE | ROTARY SWITCH-16POSITIONS, HEXADECIMAL COMPLEMENT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | DRD16CS vs DRD16CSAE |
DRD16SAE | ROTARY SWITCH-16POSITIONS, HEXADECIMAL, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | DRD16CS vs DRD16SAE |
CRD16RM0AK | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-right Angle | ITT Interconnect Solutions | DRD16CS vs CRD16RM0AK |
P36103L254 | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.4A, 24VDC, Solder Terminal, Screw Driver Actuator, Through Hole-right Angle, | APEM Inc | DRD16CS vs P36103L254 |