Part Details for DRM16 by TE Connectivity
Overview of DRM16 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRM16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 62 |
|
$5.6741 / $9.2013 | Buy Now | |
|
Quest Components | 67 |
|
$6.8089 / $11.0415 | Buy Now | |
|
Quest Components | 56 |
|
$6.8089 / $11.0415 | Buy Now |
Part Details for DRM16
DRM16 CAD Models
DRM16 Part Data Attributes
|
DRM16
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRM16
TE Connectivity
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, Solder Terminal, Mini-plastic Shaft Actuator, Through Hole-straight
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Type | MINI-PLASTIC SHAFT | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |
Alternate Parts for DRM16
This table gives cross-reference parts and alternative options found for DRM16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRM16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRW16 | Rotary Coded Switch | TE Connectivity | DRM16 vs DRW16 |
DRD16E | ROTARY SWITCH-16POSITIONS, HEXADECIMAL, LATCHED, THROUGH HOLE-STRAIGHT | TE Connectivity | DRM16 vs DRD16E |
DRS16RA | Rotary Coded Switch | TE Connectivity | DRM16 vs DRS16RA |
CD16RM0AK | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-right Angle | ITT Interconnect Solutions | DRM16 vs CD16RM0AK |
CD16RM0CK | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-straight | ITT Interconnect Solutions | DRM16 vs CD16RM0CK |
MRD16 | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, Solder Terminal, Flush, Screwdriver/coin Type Actuator, Through Hole-straight | TE Connectivity | DRM16 vs MRD16 |
DRD16SAE | ROTARY SWITCH-16POSITIONS, HEXADECIMAL, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | DRM16 vs DRD16SAE |
DRD16CS | ROTARY SWITCH- | TE Connectivity | DRM16 vs DRD16CS |
P36103V | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.4A, 24VDC, Solder Terminal, Screw Driver Actuator, Through Hole-straight, | APEM Inc | DRM16 vs P36103V |