Part Details for DRD16SETR by TE Connectivity
Overview of DRD16SETR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD16SETR
DRD16SETR CAD Models
DRD16SETR Part Data Attributes
|
DRD16SETR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRD16SETR
TE Connectivity
ROTARY SWITCH-
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 10 mm | |
Body Height | 6.02 mm | |
Body Length or Diameter | 10 mm | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 20000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for DRD16SETR
This table gives cross-reference parts and alternative options found for DRD16SETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRD16SETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRM16RA | Rotary Coded Switch | TE Connectivity | DRD16SETR vs DRM16RA |
DRS16 | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, Solder Terminal, Metal Shaft Actuator, Through Hole-straight | TE Connectivity | DRD16SETR vs DRS16 |
DRD16SE | ROTARY SWITCH- | TE Connectivity | DRD16SETR vs DRD16SE |
CRD16RM0AK | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-right Angle | ITT Interconnect Solutions | DRD16SETR vs CRD16RM0AK |
DRD16S | ROTARY CODED SWITCH- | TE Connectivity | DRD16SETR vs DRD16S |
DRS16RA | Rotary Coded Switch | TE Connectivity | DRD16SETR vs DRS16RA |
DRD16CE | ROTARY SWITCH- | TE Connectivity | DRD16SETR vs DRD16CE |
DRW16 | Rotary Coded Switch | TE Connectivity | DRD16SETR vs DRW16 |
CRD16RM0CK | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-straight | ITT Interconnect Solutions | DRD16SETR vs CRD16RM0CK |
MRD16 | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, Solder Terminal, Flush, Screwdriver/coin Type Actuator, Through Hole-straight | TE Connectivity | DRD16SETR vs MRD16 |