Part Details for DRM16RA by TE Connectivity
Overview of DRM16RA by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRM16RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$9.1500 | Buy Now |
Part Details for DRM16RA
DRM16RA CAD Models
DRM16RA Part Data Attributes
Alternate Parts for DRM16RA
This table gives cross-reference parts and alternative options found for DRM16RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRM16RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRW16 | Rotary Coded Switch | TE Connectivity | DRM16RA vs DRW16 |
DRD16E | ROTARY SWITCH-16POSITIONS, HEXADECIMAL, LATCHED, THROUGH HOLE-STRAIGHT | TE Connectivity | DRM16RA vs DRD16E |
DRS16RA | Rotary Coded Switch | TE Connectivity | DRM16RA vs DRS16RA |
DRM16 | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, Solder Terminal, Mini-plastic Shaft Actuator, Through Hole-straight | TE Connectivity | DRM16RA vs DRM16 |
CD16RM0AK | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-right Angle | ITT Interconnect Solutions | DRM16RA vs CD16RM0AK |
CD16RM0CK | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-straight | ITT Interconnect Solutions | DRM16RA vs CD16RM0CK |
MRD16 | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, Solder Terminal, Flush, Screwdriver/coin Type Actuator, Through Hole-straight | TE Connectivity | DRM16RA vs MRD16 |
DRD16SAE | ROTARY SWITCH-16POSITIONS, HEXADECIMAL, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | DRM16RA vs DRD16SAE |
DRD16CS | ROTARY SWITCH- | TE Connectivity | DRM16RA vs DRD16CS |
P36103V | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.4A, 24VDC, Solder Terminal, Screw Driver Actuator, Through Hole-straight, | APEM Inc | DRM16RA vs P36103V |