-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad CMOS Line Driver 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0225
|
Newark | Rs232 Line Driver, 0 To 70Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS DS14C88MX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2700 / $2.9400 | Buy Now |
DISTI #
DS14C88MX/NOPBCT-ND
|
DigiKey | IC DRIVER 4/0 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9848 / $2.2300 | Buy Now |
DISTI #
926-DS14C88MX/NOPB
|
Mouser Electronics | Buffers & Line Drivers Quad CMOS Line Dvr RoHS: Compliant | 2066 |
|
$0.9840 / $2.2300 | Buy Now |
|
Bristol Electronics | 675 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS14C88MX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS14C88MX/NOPB
Texas Instruments
Quad CMOS Line Driver 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1 SINGLE INPUT DRIVER | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-D; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 6 V | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 9 V | |
Supply Voltage1-Max | 12.6 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 6000 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS14C88MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C88MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS14C88TM | IC QUAD LINE DRIVER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Line Driver or Receiver | National Semiconductor Corporation | DS14C88MX/NOPB vs DS14C88TM |
DS14C88TM | QUAD LINE DRIVER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DS14C88MX/NOPB vs DS14C88TM |
DS14C88M/NOPB | Quad CMOS Line Driver 14-SOIC 0 to 70 | Texas Instruments | DS14C88MX/NOPB vs DS14C88M/NOPB |