Part Details for MC1488N by Samsung Semiconductor
Overview of MC1488N by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1488N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, DIP | 43 |
|
$0.5573 / $0.9288 | Buy Now |
Part Details for MC1488N
MC1488N CAD Models
MC1488N Part Data Attributes:
|
MC1488N
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC1488N
Samsung Semiconductor
Line Driver, 4 Func, 1 Driver, TTL, PDIP14, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-C | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.4 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 9.09 V | |
Supply Voltage-Min | 8.91 V | |
Supply Voltage-Nom | 9 V | |
Supply Voltage1-Max | -9.09 V | |
Supply Voltage1-Min | -8.91 V | |
Supply Voltage1-Nom | -9 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 175 ns | |
Width | 7.62 mm |
Alternate Parts for MC1488N
This table gives cross-reference parts and alternative options found for MC1488N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1488N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1488F | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP14 | Signetics | MC1488N vs MC1488F |
SN75188N-10 | LINE DRIVER, PDIP14 | Texas Instruments | MC1488N vs SN75188N-10 |
MC1488L | LINE DRIVER, CDIP14, 0.250 INCH, CERAMIC, DIP-14 | STMicroelectronics | MC1488N vs MC1488L |
SN75188N | Quadruple Line Driver 14-PDIP 0 to 70 | Texas Instruments | MC1488N vs SN75188N |
MC1488PG | Quad Line Driver (EIA-232D), PDIP-14, 500-TUBE | onsemi | MC1488N vs MC1488PG |
SNJ55188J | Quadruple Line Driver 14-CDIP -55 to 125 | Texas Instruments | MC1488N vs SNJ55188J |
SN75188J | LINE DRIVER, CDIP14 | Texas Instruments | MC1488N vs SN75188J |
DS1488N | QUAD LINE DRIVER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | MC1488N vs DS1488N |
DS1488N | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14 | National Semiconductor Corporation | MC1488N vs DS1488N |
DS14C88J | QUAD LINE DRIVER, CDIP14, DIP-14 | Texas Instruments | MC1488N vs DS14C88J |