Part Details for DS92LV1021MDC by National Semiconductor Corporation
Overview of DS92LV1021MDC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS92LV1021MDC
DS92LV1021MDC CAD Models
DS92LV1021MDC Part Data Attributes:
|
DS92LV1021MDC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS92LV1021MDC
National Semiconductor Corporation
IC LINE DRIVER, UUC, DIE, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for DS92LV1021MDC
This table gives cross-reference parts and alternative options found for DS92LV1021MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV1021MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LV1023ADBR | 10:1 LVDS SerDes transmitter 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1021MDC vs SN65LV1023ADBR |
SN65LV1224DBG4 | LINE RECEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | DS92LV1021MDC vs SN65LV1224DBG4 |
SN65LV1224BMDBREP | Enhanced product 1:10 LVDS SerDes receiver 100 to 660-Mbps 28-SSOP -55 to 125 | Texas Instruments | DS92LV1021MDC vs SN65LV1224BMDBREP |
DS92LV1212TMSAX | LINE RECEIVER, PDSO28, SSOP-28 | Texas Instruments | DS92LV1021MDC vs DS92LV1212TMSAX |
SN65LV1224DBR | LINE RECEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | DS92LV1021MDC vs SN65LV1224DBR |
DS92LV1212TMSA | LINE RECEIVER, PDSO28, SSOP-28 | Texas Instruments | DS92LV1021MDC vs DS92LV1212TMSA |
DS92LV1021AMSA | 16 MHz - 40 MHz 10-Bit Serializer 28-SSOP -40 to 85 | Texas Instruments | DS92LV1021MDC vs DS92LV1021AMSA |
MAX9205EAI/V+ | Line Driver, 10 Func, 10 Driver, CMOS, PDSO28, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | DS92LV1021MDC vs MAX9205EAI/V+ |
SN65LV1224ADBG4 | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1021MDC vs SN65LV1224ADBG4 |
DS92LV1021AMSAX | 16 MHz - 40 MHz 10-Bit Serializer 28-SSOP -40 to 85 | Texas Instruments | DS92LV1021MDC vs DS92LV1021AMSAX |