-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-MHz to 50-MHz DC-balanced Channel Link III deserializer with bi-directional control channel 40-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS92LX1622SQ/NOPB-ND
|
DigiKey | IC SER/DESER 40WQFN Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8092 | Buy Now |
DISTI #
926-DS92LX1622SQNOPB
|
Mouser Electronics | Serializers & Deserializers - Serdes 10-MHz to 50-MHz DC-balanced Channel Link III deserializer with bi-directional control channel 40-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$6.7900 | Order Now |
|
Ameya Holding Limited | IC SER/DESER 40LLP | 13285 |
|
RFQ | |
|
Chip1Cloud | 10 - 50 MHz DC-Balanced Channel Link III Serializer and Deserializer with Bi-Directional Control Channel | 5900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS92LX1622SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LX1622SQ/NOPB
Texas Instruments
10-MHz to 50-MHz DC-balanced Channel Link III deserializer with bi-directional control channel 40-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | I2C | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 96 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 1.89 V | |
Supply Voltage1-Min | 1.71 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for DS92LX1622SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LX1622SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LX1622SQX/NOPB | 10-MHz to 50-MHz DC-balanced Channel Link III deserializer with bi-directional control channel 40-WQFN -40 to 85 | Texas Instruments | DS92LX1622SQ/NOPB vs DS92LX1622SQX/NOPB |
DS92LX1622SQX | IC LINE TRANSCEIVER, Line Driver or Receiver | Texas Instruments | DS92LX1622SQ/NOPB vs DS92LX1622SQX |
DS92LX1622SQX/NOPB | IC LINE TRANSCEIVER, QCC40, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-40, Line Driver or Receiver | National Semiconductor Corporation | DS92LX1622SQ/NOPB vs DS92LX1622SQX/NOPB |