Part Details for DS92LX1622SQX by Texas Instruments
Overview of DS92LX1622SQX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for DS92LX1622SQX
DS92LX1622SQX CAD Models
DS92LX1622SQX Part Data Attributes
|
DS92LX1622SQX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LX1622SQX
Texas Instruments
IC LINE TRANSCEIVER, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER |
Alternate Parts for DS92LX1622SQX
This table gives cross-reference parts and alternative options found for DS92LX1622SQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LX1622SQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LX1622SQX/NOPB | 10-MHz to 50-MHz DC-balanced Channel Link III deserializer with bi-directional control channel 40-WQFN -40 to 85 | Texas Instruments | DS92LX1622SQX vs DS92LX1622SQX/NOPB |
DS92LX1622SQ/NOPB | 10-MHz to 50-MHz DC-balanced Channel Link III deserializer with bi-directional control channel 40-WQFN -40 to 85 | Texas Instruments | DS92LX1622SQX vs DS92LX1622SQ/NOPB |
DS92LX1622SQX/NOPB | IC LINE TRANSCEIVER, QCC40, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-40, Line Driver or Receiver | National Semiconductor Corporation | DS92LX1622SQX vs DS92LX1622SQX/NOPB |