Part Details for DSC1001CL1-125.0000 by Microchip Technology Inc
Overview of DSC1001CL1-125.0000 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CL1-125.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1001CL1-125.0000-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ CMOS SMD Min Qty: 880 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
150-DSC1001CL1-125.0000-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4038 / $2.5800 | Buy Now |
DISTI #
998-1001CL1-125.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 125MHz, 50PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
DISTI #
DSC1001CL1-125.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 125MHz, 50PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
314 Alternates Available |
|
$1.1400 / $1.6000 | Buy Now |
DISTI #
79010226
|
Verical | Oscillator MEMS 125MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1180 |
|
$1.1690 / $1.3860 | Buy Now |
|
Ameya Holding Limited | 225 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, -40C-105C, 50ppm, Package: 4 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
DSC1001CL1-125.0000
|
Avnet Silica | MEMS OSCILLATOR, LOW POWER, -40C-105C, 50PPM (Alt: DSC1001CL1-125.0000) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC1001CL1-125.0000
DSC1001CL1-125.0000 CAD Models
DSC1001CL1-125.0000 Part Data Attributes
|
DSC1001CL1-125.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CL1-125.0000
Microchip Technology Inc
OSC MEMS 125.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC1001CL1-125.0000
This table gives cross-reference parts and alternative options found for DSC1001CL1-125.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CL1-125.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM99221C3E@125.000000MHZ | CMOS Output Clock Oscillator, 125MHz Nom | MMD | DSC1001CL1-125.0000 vs SM99221C3E@125.000000MHZ |
HT-MM900AC-7K-EE-125M000000 | HT-MM900AC-7K-EE-125M000000 | Microchip Technology Inc | DSC1001CL1-125.0000 vs HT-MM900AC-7K-EE-125M000000 |
OVETGCJANF-125.000000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | DSC1001CL1-125.0000 vs OVETGCJANF-125.000000 |
SM99221C2A@125.000000MHZ | CMOS Output Clock Oscillator, 125MHz Nom | MMD | DSC1001CL1-125.0000 vs SM99221C2A@125.000000MHZ |
SM99221C7E@125.000000MHZ | CMOS Output Clock Oscillator, 125MHz Nom | MMD | DSC1001CL1-125.0000 vs SM99221C7E@125.000000MHZ |
SM7745DEV-125.0M-T1K | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | DSC1001CL1-125.0000 vs SM7745DEV-125.0M-T1K |
SM99221C5E@125.000000MHZ | CMOS Output Clock Oscillator, 125MHz Nom | MMD | DSC1001CL1-125.0000 vs SM99221C5E@125.000000MHZ |
SM7745DV-125.0M-T250 | CMOS Output Clock Oscillator, 70MHz Min, 180MHz Max, 125MHz Nom, CMOS, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | DSC1001CL1-125.0000 vs SM7745DV-125.0M-T250 |
SM7745DV-125.0M-T1K | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | DSC1001CL1-125.0000 vs SM7745DV-125.0M-T1K |
SM7745DEV-125.0M-T500 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | DSC1001CL1-125.0000 vs SM7745DEV-125.0M-T500 |