Part Details for E842-812-3413-3AAH by Amphenol Corporation
Overview of E842-812-3413-3AAH by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E842-812-3413-3AAH
E842-812-3413-3AAH CAD Models
E842-812-3413-3AAH Part Data Attributes:
|
E842-812-3413-3AAH
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
E842-812-3413-3AAH
Amphenol Corporation
Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 34 |
Alternate Parts for E842-812-3413-3AAH
This table gives cross-reference parts and alternative options found for E842-812-3413-3AAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E842-812-3413-3AAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLT-117-02-S-D-BE-A | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | E842-812-3413-3AAH vs CLT-117-02-S-D-BE-A |
ESQT-117-03-MM-D-375 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | E842-812-3413-3AAH vs ESQT-117-03-MM-D-375 |
842-812-3405-634H | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | E842-812-3413-3AAH vs 842-812-3405-634H |
SSM-117-S-DV-BE | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | E842-812-3413-3AAH vs SSM-117-S-DV-BE |
7-176135-0 | 34 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | E842-812-3413-3AAH vs 7-176135-0 |
842-812-3442-6AA | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | E842-812-3413-3AAH vs 842-812-3442-6AA |
G8273420201 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | E842-812-3413-3AAH vs G8273420201 |
CSCC211-1701B001C1AG | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | E842-812-3413-3AAH vs CSCC211-1701B001C1AG |
ESQT-117-02-G-D-715 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | E842-812-3413-3AAH vs ESQT-117-02-G-D-715 |
30-101-034-C-T | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Cristek Interconnects Inc | E842-812-3413-3AAH vs 30-101-034-C-T |