Part Details for EB251-04-000 by Eby Electro Inc
Overview of EB251-04-000 by Eby Electro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for EB251-04-000
EB251-04-000 CAD Models
EB251-04-000 Part Data Attributes:
|
EB251-04-000
Eby Electro Inc
Buy Now
Datasheet
|
Compare Parts:
EB251-04-000
Eby Electro Inc
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EBY ELECTRO INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for EB251-04-000
This table gives cross-reference parts and alternative options found for EB251-04-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB251-04-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1546657-4 | (1546657-4) 4P PCV DUAL BARRIER,0.250 | TE Connectivity | EB251-04-000 vs 1546657-4 |
39351-0004 | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), | Molex | EB251-04-000 vs 39351-0004 |
EK350V-04P | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | EB251-04-000 vs EK350V-04P |
6-1546119-6 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | EB251-04-000 vs 6-1546119-6 |
3PCR-04-004 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | EB251-04-000 vs 3PCR-04-004 |
3PCR-04 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | EB251-04-000 vs 3PCR-04 |