Part Details for EEUEE2W100UB by Panasonic Electronic Components
Overview of EEUEE2W100UB by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEUEE2W100UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-EE2W100UB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 450 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-EE2W100UB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.2648 / $0.2999 | Buy Now |
DISTI #
EEUEE2W100UB
|
TME | Capacitor: electrolytic, THT, 10uF, 450VDC, Ø10x20mm, ±20%, 8000h Min Qty: 500 | 0 |
|
$0.4410 | RFQ |
DISTI #
EEUEE2W100UB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 450 V, � 20%, 8000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUEE2W100UB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 462500 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 10uF 20% 450V 105C 8000hrs 330mA 5mm 10x20 High Ripple RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 536500 |
|
$0.5533 / $0.5979 | Buy Now |
Part Details for EEUEE2W100UB
EEUEE2W100UB CAD Models
EEUEE2W100UB Part Data Attributes
|
EEUEE2W100UB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUEE2W100UB
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.28 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 115.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EEUEE2W100UB
This table gives cross-reference parts and alternative options found for EEUEE2W100UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEE2W100UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43821F5106M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | EEUEE2W100UB vs B43821F5106M002 |
450BXC10MEFCCC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | EEUEE2W100UB vs 450BXC10MEFCCC10X20 |
B43821F5106M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | EEUEE2W100UB vs B43821F5106M004 |
450BXC10MEFCKC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | EEUEE2W100UB vs 450BXC10MEFCKC10X20 |
NRWP100M450V10X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | EEUEE2W100UB vs NRWP100M450V10X20F |
NRWP100M450V10X20YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | EEUEE2W100UB vs NRWP100M450V10X20YF |
450BXC10MCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUEE2W100UB vs 450BXC10MCE10X20 |
B43821F5106M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EEUEE2W100UB vs B43821F5106M002 |
NRWP100M450V10X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF | NIC Components Corp | EEUEE2W100UB vs NRWP100M450V10X20TBF |
B43821F5106M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EEUEE2W100UB vs B43821F5106M004 |