Part Details for EFD02-20-B-A-A by Wave Tech Co Ltd
Overview of EFD02-20-B-A-A by Wave Tech Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFD02-20-B-A-A
EFD02-20-B-A-A CAD Models
EFD02-20-B-A-A Part Data Attributes:
|
EFD02-20-B-A-A
Wave Tech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EFD02-20-B-A-A
Wave Tech Co Ltd
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WAVE TECH CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RoHS COMPLIANT, TUBE PACKING | |
Body Breadth | 0.2 inch | |
Body Depth | 0.28 inch | |
Body Length | 1.02 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.318 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for EFD02-20-B-A-A
This table gives cross-reference parts and alternative options found for EFD02-20-B-A-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFD02-20-B-A-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
127150FS020S242ZU | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Suyin Group | EFD02-20-B-A-A vs 127150FS020S242ZU |
127150FS020S442ZU | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Suyin Group | EFD02-20-B-A-A vs 127150FS020S442ZU |
127150FS020G642ZU | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Suyin Group | EFD02-20-B-A-A vs 127150FS020G642ZU |
91596-520 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | EFD02-20-B-A-A vs 91596-520 |
BL21-0608IDC-GG-20L | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Plug | MPE-Garry GmbH | EFD02-20-B-A-A vs BL21-0608IDC-GG-20L |
CRS-02-20-A-SG-P-CP | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Central Components Manufacturing | EFD02-20-B-A-A vs CRS-02-20-A-SG-P-CP |
9420S-M02-00-15 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | ECS | EFD02-20-B-A-A vs 9420S-M02-00-15 |
10131936-620ULF | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | EFD02-20-B-A-A vs 10131936-620ULF |
D051-2010-118-Z | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Plug | SMP Technology Inc | EFD02-20-B-A-A vs D051-2010-118-Z |
D051-2010-119-Z | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Plug | SMP Technology Inc | EFD02-20-B-A-A vs D051-2010-119-Z |