Part Details for EFM32GG12B410F1024IQ64-A by Silicon Laboratories Inc
Overview of EFM32GG12B410F1024IQ64-A by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFM32GG12B410F1024IQ64-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFM32GG12B410F1024IQ64-A-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64TQFP Min Qty: 800 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3184 | Buy Now |
DISTI #
634-2B410F1024IQ64A
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 1024 kB USB LCD MCU RoHS: Compliant | 0 |
|
$7.9300 | Order Now |
|
Symmetry Electronics | ARM Cortex-M4 32-bit 72 MHz 1024 kB USB LCD MCU Min Qty: 1 | 0 |
|
$8.8000 | Buy Now |
Part Details for EFM32GG12B410F1024IQ64-A
EFM32GG12B410F1024IQ64-A CAD Models
EFM32GG12B410F1024IQ64-A Part Data Attributes:
|
EFM32GG12B410F1024IQ64-A
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32GG12B410F1024IQ64-A
Silicon Laboratories Inc
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-12-12 | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 196608 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EFM32GG12B410F1024IQ64-A
This table gives cross-reference parts and alternative options found for EFM32GG12B410F1024IQ64-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32GG12B410F1024IQ64-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX340F256H-80I/MR | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | EFM32GG12B410F1024IQ64-A vs PIC32MX340F256H-80I/MR |
EFM32GG12B430F512IQ64-A | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG12B410F1024IQ64-A vs EFM32GG12B430F512IQ64-A |
PIC32MX340F128H-80I/PT | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | EFM32GG12B410F1024IQ64-A vs PIC32MX340F128H-80I/PT |
PIC32MX340F128HT-80I/MR | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | EFM32GG12B410F1024IQ64-A vs PIC32MX340F128HT-80I/MR |
EFM32GG11B520F2048GM64-B | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG12B410F1024IQ64-A vs EFM32GG11B520F2048GM64-B |
PIC32MX340F256H-80I/PT | 32-BIT, FLASH, 72 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | EFM32GG12B410F1024IQ64-A vs PIC32MX340F256H-80I/PT |
EFM32GG11B520F2048IM64-BR | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG12B410F1024IQ64-A vs EFM32GG11B520F2048IM64-BR |
PIC32MX340F128HT-80I/PT | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | EFM32GG12B410F1024IQ64-A vs PIC32MX340F128HT-80I/PT |
PIC32MX340F512H-80I/PT | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | EFM32GG12B410F1024IQ64-A vs PIC32MX340F512H-80I/PT |
PIC32MX340F512HT-80I/PT | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | EFM32GG12B410F1024IQ64-A vs PIC32MX340F512HT-80I/PT |