Part Details for EGF1AHE3_B/H by Vishay Intertechnologies
Overview of EGF1AHE3_B/H by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EGF1AHE3_B/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8383
|
Newark | 1A,50V,50Ns, superect, not For New Design |Vishay EGF1AHE3_B/H Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 | Buy Now |
DISTI #
EGF1AHE3_B/H
|
Avnet Americas | Diode Ultra-fast Recover 50V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: EGF1AHE3_B/H) Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2916 / $0.3704 | Buy Now |
DISTI #
625-EGF1AHE3_B/H
|
Mouser Electronics | Rectifiers 50V 30Amp AEC-Q101 RoHS: Compliant | 0 |
|
$0.2900 / $0.2940 | Order Now |
Part Details for EGF1AHE3_B/H
EGF1AHE3_B/H CAD Models
EGF1AHE3_B/H Part Data Attributes
|
EGF1AHE3_B/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EGF1AHE3_B/H
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214BA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for EGF1AHE3_B/H
This table gives cross-reference parts and alternative options found for EGF1AHE3_B/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGF1AHE3_B/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1ALHRQG | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | EGF1AHE3_B/H vs S1ALHRQG |
RS1A | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Fuji Electric Co Ltd | EGF1AHE3_B/H vs RS1A |
U1AFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | EGF1AHE3_B/H vs U1AFF1 |
ES1ABF1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | EGF1AHE3_B/H vs ES1ABF1 |
AES1A | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | EGF1AHE3_B/H vs AES1A |
ER1AAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | EGF1AHE3_B/H vs ER1AAFC_R1_00001 |
HS1AFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | EGF1AHE3_B/H vs HS1AFL |
LU1 | Rectifier Diode, | Surge Components Inc | EGF1AHE3_B/H vs LU1 |
PU1 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | EGF1AHE3_B/H vs PU1 |
G1AFSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | EGF1AHE3_B/H vs G1AFSF2 |