Datasheets
G1AFSF2 by: Yangzhou Yangjie Electronics Co Ltd

Rectifier Diode,

Part Details for G1AFSF2 by Yangzhou Yangjie Electronics Co Ltd

Overview of G1AFSF2 by Yangzhou Yangjie Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for G1AFSF2

G1AFSF2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

G1AFSF2 Part Data Attributes:

G1AFSF2 Yangzhou Yangjie Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
G1AFSF2 Yangzhou Yangjie Electronics Co Ltd Rectifier Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE
Breakdown Voltage-Min 50 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-PDSO-F2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 5 µA
Reverse Test Voltage 50 V
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL

Alternate Parts for G1AFSF2

This table gives cross-reference parts and alternative options found for G1AFSF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G1AFSF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UST1A Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-221AC, Diotec Semiconductor AG G1AFSF2 vs UST1A
G1AFSF1 Rectifier Diode, Yangzhou Yangjie Electronics Co Ltd G1AFSF2 vs G1AFSF1
G1AFF1 Rectifier Diode, Yangzhou Yangjie Electronics Co Ltd G1AFSF2 vs G1AFF1
SEF101FL-C Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 Secos Corporation G1AFSF2 vs SEF101FL-C
S1ALHMTG Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor G1AFSF2 vs S1ALHMTG
1N4001FL Rectifier Diode, Sangdest Microelectronics (Nanjing) Co Ltd G1AFSF2 vs 1N4001FL
ES1AF-W Rectifier Diode, Rectron Semiconductor G1AFSF2 vs ES1AF-W
1N4001L Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), JGD Semiconductors Co Ltd G1AFSF2 vs 1N4001L
HER101 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), JGD Semiconductors Co Ltd G1AFSF2 vs HER101
EGF1AHE3_B/H Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214BA, Vishay Intertechnologies G1AFSF2 vs EGF1AHE3_B/H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G1AFSF2 by Yangzhou Yangjie Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G1AFSF2 by Yangzhou Yangjie Electronics Co Ltd

  • Please alert me when G1AFSF2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following G1AFSF2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G1AFSF2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following G1AFSF2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G1AFSF2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G1AFSF2 by Yangzhou Yangjie Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: