Part Details for EL7531IY-T13 by Intersil Corporation
Overview of EL7531IY-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7531IYZ-T7 | Renesas Electronics Corporation | Monolithic 1A Step-Down Regulator with Low Quiescent Current | |
EL7531IYZ | Renesas Electronics Corporation | Monolithic 1A Step-Down Regulator with Low Quiescent Current | |
EL7531IYZ-T13 | Renesas Electronics Corporation | Monolithic 1A Step-Down Regulator with Low Quiescent Current |
Part Details for EL7531IY-T13
EL7531IY-T13 CAD Models
EL7531IY-T13 Part Data Attributes
|
EL7531IY-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7531IY-T13
Intersil Corporation
Monolithic 1A Step-Down Regulator with Low Quiescent Current; MSOP10; Temp Range: -40° to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP | |
Package Description | 1.10 MM HEIGHT, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PFM MODE IS ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for EL7531IY-T13
This table gives cross-reference parts and alternative options found for EL7531IY-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7531IY-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7531IY | Monolithic 1A Step-Down Regulator with Low Quiescent Current; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | EL7531IY-T13 vs EL7531IY |
EL7531IYZ-T13 | Monolithic 1A Step-Down Regulator with Low Quiescent Current, MSOP, /Reel | Renesas Electronics Corporation | EL7531IY-T13 vs EL7531IYZ-T13 |
EL7531IYZ | Monolithic 1A Step-Down Regulator with Low Quiescent Current; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | EL7531IY-T13 vs EL7531IYZ |