Part Details for ENC560D-07B by Fuji Electric Co Ltd
Overview of ENC560D-07B by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ENC560D-07B
ENC560D-07B CAD Models
ENC560D-07B Part Data Attributes:
|
ENC560D-07B
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ENC560D-07B
Fuji Electric Co Ltd
RESISTOR, VOLTAGE DEPENDENT, 45V, 2.2J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 2.2 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for ENC560D-07B
This table gives cross-reference parts and alternative options found for ENC560D-07B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENC560D-07B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V56ZA2 | Varistor, 45V, 2.3J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | ENC560D-07B vs V56ZA2 |
V56ZS2 | RESISTOR, VOLTAGE DEPENDENT, 45V, 2.3J, THROUGH HOLE MOUNT | Intersil Corporation | ENC560D-07B vs V56ZS2 |
B72207-S350-K101 | Varistor, 45V, 2.5J, Through Hole Mount, RADIAL LEADED | TDK Corporation | ENC560D-07B vs B72207-S350-K101 |
TNR9G560K | RESISTOR, VOLTAGE DEPENDENT, 44V, 2.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ENC560D-07B vs TNR9G560K |
V56ZT2 | METAL-OXIDE VARISTOR (MOV),35V V(RMS),250A I(TM),RADIAL | Intersil Corporation | ENC560D-07B vs V56ZT2 |
V56ZU2 | Varistor, 45V, 2.3J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | ENC560D-07B vs V56ZU2 |
Q69X3452 | RESISTOR, VOLTAGE DEPENDENT, 45V, 2.5J, THROUGH HOLE MOUNT | TDK Epcos | ENC560D-07B vs Q69X3452 |
MOV07350FAA | RESISTOR, VOLTAGE DEPENDENT, 45 V, 2.2 J, THROUGH HOLE MOUNT | Eaton Bussmann | ENC560D-07B vs MOV07350FAA |
V56ZA2X1347 | RESISTOR, VOLTAGE DEPENDENT, 45V, 2.3J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ENC560D-07B vs V56ZA2X1347 |
VZ07D560KBS | Varistor, 45V, 3.1J, Chassis Mount, RADIAL LEADED | World Products Inc | ENC560D-07B vs VZ07D560KBS |