Part Details for TNR9G560K by Chemi-Con
Overview of TNR9G560K by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNR9G560K
TNR9G560K CAD Models
TNR9G560K Part Data Attributes:
|
TNR9G560K
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TNR9G560K
Chemi-Con
RESISTOR, VOLTAGE DEPENDENT, 44V, 2.2J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 2.2 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 44 V |
Alternate Parts for TNR9G560K
This table gives cross-reference parts and alternative options found for TNR9G560K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR9G560K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V56ZT2 | Varistor, 45V, 2.3J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | TNR9G560K vs V56ZT2 |
Q69X3452 | RESISTOR, VOLTAGE DEPENDENT, 45V, 2.5J, THROUGH HOLE MOUNT | TDK Epcos | TNR9G560K vs Q69X3452 |
V56ZU2 | Varistor, 45V, 2.3J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | TNR9G560K vs V56ZU2 |
B72207-S350-K101 | Varistor, 45V, 2.5J, Through Hole Mount, RADIAL LEADED | TDK Corporation | TNR9G560K vs B72207-S350-K101 |
B72207S0350K101 | Varistor, 45V, 2.5J, Through Hole Mount, RADIAL LEADED | TDK Corporation | TNR9G560K vs B72207S0350K101 |
ENC560D-07B | RESISTOR, VOLTAGE DEPENDENT, 45V, 2.2J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | TNR9G560K vs ENC560D-07B |
V56ZA2X1347 | RESISTOR, VOLTAGE DEPENDENT, 45V, 2.3J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TNR9G560K vs V56ZA2X1347 |
V56ZU2 | RESISTOR, VOLTAGE DEPENDENT, 45V, 2.3J, THROUGH HOLE MOUNT | Intersil Corporation | TNR9G560K vs V56ZU2 |