Part Details for EP1K100FC484-1 by Altera Corporation
Overview of EP1K100FC484-1 by Altera Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1K100FC484-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Field-Programmable Gate Array, 72 Cell, 484 Pin, Plastic, BGA | 1 |
|
$170.7853 / $179.7740 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 72 Cell, 484 Pin, Plastic, BGA | 4 |
|
$340.0000 / $350.0000 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 72 Cell, 484 Pin, Plastic, BGA | 26 |
|
$418.9500 / $488.7750 | Buy Now |
Part Details for EP1K100FC484-1
EP1K100FC484-1 CAD Models
EP1K100FC484-1 Part Data Attributes
|
EP1K100FC484-1
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1K100FC484-1
Altera Corporation
Loadable PLD, 0.4ns, CMOS, PBGA484, FINE LINE, BGA-484
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | FINE LINE, BGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 90 MHz | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 333 | |
Number of Inputs | 333 | |
Number of Logic Cells | 4992 | |
Number of Outputs | 333 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 333 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | LOADABLE PLD | |
Propagation Delay | 0.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 23 mm |
Alternate Parts for EP1K100FC484-1
This table gives cross-reference parts and alternative options found for EP1K100FC484-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1K100FC484-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1K100FC484-1N | Loadable PLD, 0.4ns, CMOS, PBGA484, FINE LINE, BGA-484 | Intel Corporation | EP1K100FC484-1 vs EP1K100FC484-1N |