Part Details for EP1K100FC484-1N by Intel Corporation
Overview of EP1K100FC484-1N by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1K100FC484-1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_18292970
|
Arrow Electronics | FPGA ACEX 1K Family 100K Gates 4992 Cells 333.33MHz 0.22um Technology 2.5V 484-Pin FBGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1719 | Americas - 5006 |
|
$79.2900 / $146.3300 | Buy Now |
DISTI #
35310914
|
Verical | FPGA ACEX 1K Family 100K Gates 4992 Cells 333.33MHz 0.22um Technology 2.5V 484-Pin FBGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1719 | Americas - 5006 |
|
$79.2900 / $146.3300 | Buy Now |
DISTI #
14519221
|
Verical | FPGA ACEX 1K Family 100K Gates 4992 Cells 333.33MHz 0.22um Technology 2.5V 484-Pin FBGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$155.7100 / $171.4880 | Buy Now |
Part Details for EP1K100FC484-1N
EP1K100FC484-1N CAD Models
EP1K100FC484-1N Part Data Attributes
|
EP1K100FC484-1N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1K100FC484-1N
Intel Corporation
Loadable PLD, 0.4ns, CMOS, PBGA484, FINE LINE, BGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FINE LINE, BGA-484 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 90 MHz | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 333 | |
Number of Inputs | 333 | |
Number of Logic Cells | 4992 | |
Number of Outputs | 333 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 333 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | LOADABLE PLD | |
Propagation Delay | 0.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for EP1K100FC484-1N
This table gives cross-reference parts and alternative options found for EP1K100FC484-1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1K100FC484-1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1K100FC484-2 | Loadable PLD, 0.5ns, CMOS, PBGA484, FINE LINE, BGA-484 | Intel Corporation | EP1K100FC484-1N vs EP1K100FC484-2 |
EP1K100FC484-3N | Loadable PLD, 0.7ns, CMOS, PBGA484, FINE LINE, BGA-484 | Intel Corporation | EP1K100FC484-1N vs EP1K100FC484-3N |
EP1K100FC484-2N | Loadable PLD, 0.5ns, CMOS, PBGA484, FINE LINE, BGA-484 | Intel Corporation | EP1K100FC484-1N vs EP1K100FC484-2N |
EP1K100FI484-2 | Loadable PLD, 0.5ns, CMOS, PBGA484, FINE LINE, BGA-484 | Intel Corporation | EP1K100FC484-1N vs EP1K100FI484-2 |
EP1K100FI484-2 | Loadable PLD, 0.5ns, CMOS, PBGA484, FINE LINE, BGA-484 | Altera Corporation | EP1K100FC484-1N vs EP1K100FI484-2 |
EP1K100FC484-3N | Loadable PLD, 0.7ns, CMOS, PBGA484, FINE LINE, BGA-484 | Altera Corporation | EP1K100FC484-1N vs EP1K100FC484-3N |
EP1K100FI484-2N | Loadable PLD, 0.5ns, CMOS, PBGA484, FINE LINE, BGA-484 | Altera Corporation | EP1K100FC484-1N vs EP1K100FI484-2N |
EP1K100FC484-1 | Loadable PLD, 0.4ns, CMOS, PBGA484, FINE LINE, BGA-484 | Altera Corporation | EP1K100FC484-1N vs EP1K100FC484-1 |