Part Details for EPM7032LC44-15T by Altera Corporation
Overview of EPM7032LC44-15T by Altera Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for EPM7032LC44-15T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$6.7200 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 15NS PROP DELAY, 44 Pin, Plastic, PLCC | 4500 |
|
$3.6750 / $10.5000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 15NS PROP DELAY, 44 Pin, Plastic, PLCC | 3 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 15NS PROP DELAY, 44 Pin, Plastic, PLCC | 32 |
|
$7.4000 / $12.0000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 15NS PROP DELAY, 44 Pin, Plastic, PLCC | 18 |
|
$13.3200 / $16.2000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 15NS PROP DELAY, 44 Pin, Plastic, PLCC | 1925 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 15NS PROP DELAY, 44 Pin, Plastic, PLCC | 384 |
|
$5.2500 / $10.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for EPM7032LC44-15T
EPM7032LC44-15T CAD Models
EPM7032LC44-15T Part Data Attributes:
|
EPM7032LC44-15T
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7032LC44-15T
Altera Corporation
EE PLD, 15ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LABS INTERCONNECTED BY PIA; 2 LABS; 32 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 83.3 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 36 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 36 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 16.5862 mm |
Alternate Parts for EPM7032LC44-15T
This table gives cross-reference parts and alternative options found for EPM7032LC44-15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7032LC44-15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9952102QYX | EE PLD, 10ns, CMOS, CQCC84, CERAMIC, LCC-84 | Cypress Semiconductor | EPM7032LC44-15T vs 5962-9952102QYX |
EPM7032SLC44-7N | EE PLD, 7.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | EPM7032LC44-15T vs EPM7032SLC44-7N |
CY7C341B-25JC | OT PLD, 40ns, 192-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | EPM7032LC44-15T vs CY7C341B-25JC |
ATF1508AS-10JI84 | EE PLD, 10ns, 128-Cell, PQCC84, PLASTIC, LCC-84 | Atmel Corporation | EPM7032LC44-15T vs ATF1508AS-10JI84 |
5962-9759802QYX | Flash PLD, 19ns, CMOS, CQCC84, CERAMIC, LCC-84 | e2v technologies | EPM7032LC44-15T vs 5962-9759802QYX |
EPM7032JC44-1 | EE PLD, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | EPM7032LC44-15T vs EPM7032JC44-1 |
EPM5128GI | UV PLD, 55ns, 128-Cell, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 | Altera Corporation | EPM7032LC44-15T vs EPM5128GI |
EPM5130JC-1 | UV PLD, 40ns, 128-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, LCC-84 | Altera Corporation | EPM7032LC44-15T vs EPM5130JC-1 |
MACH111-15JC | EE PLD, 15ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | EPM7032LC44-15T vs MACH111-15JC |
5962-9314401MUX | UV PLD, 75ns, CMOS, CQCC84, CERAMIC, LCC-84 | Cypress Semiconductor | EPM7032LC44-15T vs 5962-9314401MUX |