Part Details for MACH111-15JC by AMD
Overview of MACH111-15JC by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MACH111-15JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 15NS PROP DELAY, 44 Pin, Plastic, PLCC | 4 |
|
$5.0000 / $7.5000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 15NS PROP DELAY, 44 Pin, Plastic, PLCC (Also Known As: MACH111-15JC-18JI) | 4 |
|
$5.0000 / $7.5000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 15NS PROP DELAY, 44 Pin, Plastic, PLCC | 12 |
|
$9.7500 / $13.0000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 15NS PROP DELAY, 44 Pin, Plastic, PLCC (Also Known As: MACH111-15JC-18JI) | 12 |
|
$9.7500 / $13.0000 | Buy Now |
Part Details for MACH111-15JC
MACH111-15JC CAD Models
MACH111-15JC Part Data Attributes:
|
MACH111-15JC
AMD
Buy Now
Datasheet
|
Compare Parts:
MACH111-15JC
AMD
EE PLD, 15ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL BLOCKS INTERCONNECTED BY PIA; 2 PAL BLOCKS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 50 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 16.5862 mm | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 32 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for MACH111-15JC
This table gives cross-reference parts and alternative options found for MACH111-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACH111-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7032LC44-12 | EE PLD, 12ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | MACH111-15JC vs EPM7032LC44-12 |
5962-8946801YA | UV PLD, 75ns, 128-Cell, CMOS, CQCC68, CERAMIC, LCC-68 | Cypress Semiconductor | MACH111-15JC vs 5962-8946801YA |
ISPLSI2064VE-100LJ44 | EE PLD, 13ns, 64-Cell, CMOS, PQCC44, 0.65 X 0.65 MM, 0.05 MM PITCH, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | MACH111-15JC vs ISPLSI2064VE-100LJ44 |
M4A3-64/32-10JNC | EE PLD, 10ns, 64-Cell, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | MACH111-15JC vs M4A3-64/32-10JNC |
5962-9314401MZC | UV PLD, 55ns, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100 | Altera Corporation | MACH111-15JC vs 5962-9314401MZC |
EPM5128JI-2 | UV PLD, 45ns, 128-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, LCC-68 | Altera Corporation | MACH111-15JC vs EPM5128JI-2 |
EPM5130JC-1 | UV PLD, 40ns, 128-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, LCC-84 | Altera Corporation | MACH111-15JC vs EPM5130JC-1 |
EPM7032LC44-15T | EE PLD, 15ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | MACH111-15JC vs EPM7032LC44-15T |
MACH110-15JC | EE PLD, 15ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | MACH111-15JC vs MACH110-15JC |
EPM7032SLI44-7N | EE PLD, 7.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | MACH111-15JC vs EPM7032SLI44-7N |