Part Details for ES1HBF1 by Yangzhou Yangjie Electronics Co Ltd
Overview of ES1HBF1 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ES1HBF1
ES1HBF1 CAD Models
ES1HBF1 Part Data Attributes
|
ES1HBF1
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES1HBF1
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES1HBF1
This table gives cross-reference parts and alternative options found for ES1HBF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1HBF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1HLHR3G | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1HBF1 vs ES1HLHR3G |
U1HFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1HBF1 vs U1HFF4 |
ES1HLHMQG | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1HBF1 vs ES1HLHMQG |
1SR154-400TE25 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | ROHM Semiconductor | ES1HBF1 vs 1SR154-400TE25 |
U1HF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1HBF1 vs U1HF6 |
E1HFSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1HBF1 vs E1HFSF1 |
RR1LAM4STFTR | Rectifier Diode, | ROHM Semiconductor | ES1HBF1 vs RR1LAM4STFTR |
ES1HLHMTG | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1HBF1 vs ES1HLHMTG |
SOF1E7 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ES1HBF1 vs SOF1E7 |
ES1HLHRUG | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1HBF1 vs ES1HLHRUG |