Part Details for ES1HLHRQG by Taiwan Semiconductor
Overview of ES1HLHRQG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ES1HLHRQG
ES1HLHRQG CAD Models
ES1HLHRQG Part Data Attributes
|
ES1HLHRQG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1HLHRQG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES1HLHRQG
This table gives cross-reference parts and alternative options found for ES1HLHRQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1HLHRQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1HL | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1HLHRQG vs ES1HL |
ES1HLHRUG | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1HLHRQG vs ES1HLHRUG |
U1HFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1HLHRQG vs U1HFF3 |
ES1HLHMHG | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1HLHRQG vs ES1HLHMHG |
ES1HBF1 | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ES1HLHRQG vs ES1HBF1 |
E1HFSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1HLHRQG vs E1HFSF1 |
AES1H-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES1HLHRQG vs AES1H-HF |
E1HFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1HLHRQG vs E1HFSF4 |
U1HF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1HLHRQG vs U1HF6 |
ES1HLHRVG | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1HLHRQG vs ES1HLHRVG |