-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0A Ultra Fast Recovery Rectifier, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X4822
|
Newark | Rectifier Diode, Single, 100 V, 2 A, 900 Mv, 20 Ns, 50 A Rohs Compliant: Yes |Onsemi ES2B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 97 |
|
$0.1830 / $0.5740 | Buy Now |
DISTI #
29X6674
|
Newark | Rectifier, Ultrafast, 2A, 100V, Do-214Aa, Repetitive Peak Reverse Voltage:100V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:900Mv, Reverse Recovery Time:20Ns, Forward Surge Current:50A, Product Range:-Rohs Compliant: Yes |Onsemi ES2B Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1780 | Buy Now |
DISTI #
ES2BFSCT-ND
|
DigiKey | DIODE SUPERFAST SMB 100V 20NS Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16155 In Stock |
|
$0.1134 / $0.5300 | Buy Now |
DISTI #
ES2B
|
Avnet Americas | Diode Switching 100V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: ES2B) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ES2B
|
Avnet Americas | Diode Switching 100V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: ES2B) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1114 / $0.1329 | Buy Now |
DISTI #
ES2B
|
Avnet Americas | Diode Switching 100V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: ES2B) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1114 / $0.1329 | Buy Now |
DISTI #
512-ES2B
|
Mouser Electronics | Rectifiers 2.0a Rectifier UF Recovery RoHS: Compliant | 71895 |
|
$0.1100 / $0.5300 | Buy Now |
DISTI #
E02:0323_00845464
|
Arrow Electronics | Diode Switching 100V 2A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2404 | Europe - 3000 |
|
$0.1090 / $0.1139 | Buy Now |
|
Future Electronics | ES2 Series 2 A 100 V Surface Mount Fast Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1140 / $0.1220 | Buy Now |
|
Future Electronics | ES2 Series 2 A 100 V Surface Mount Fast Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1140 / $0.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES2B
onsemi
Buy Now
Datasheet
|
Compare Parts:
ES2B
onsemi
2.0A Ultra Fast Recovery Rectifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMB, 2 PIN | |
Manufacturer Package Code | 403AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.66 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ES2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2B-13 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | ES2B vs ES2B-13 |
ES2B-13-F | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | ES2B vs ES2B-13-F |
FR2B-LTP-HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | ES2B vs FR2B-LTP-HF |
FR2B-G | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES2B vs FR2B-G |
ES2BAHF4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2B vs ES2BAHF4G |
ES2BAM2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2B vs ES2BAM2G |
ES2BAHR2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2B vs ES2BAHR2G |
ES2B | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES2B vs ES2B |
ES2B | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Fuji Electric Co Ltd | ES2B vs ES2B |
ES2BAHE2 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2B vs ES2BAHE2 |