Part Details for ES2C-E3/5BT by Vishay Intertechnologies
Overview of ES2C-E3/5BT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2C-E3/5BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M3293
|
Newark | 2A, 150V, 20Ns, Smb Uf Rect. Smd |Vishay ES2C-E3/5BT Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.1930 | Buy Now |
DISTI #
ES2C-E3/5BT
|
Avnet Americas | Diode Switching 150V 2A 2-Pin SMB T/R - Tape and Reel (Alt: ES2C-E3/5BT) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 22400 |
|
$0.0702 / $0.0892 | Buy Now |
DISTI #
625-ES2C-E3/5BT
|
Mouser Electronics | Rectifiers 2.0 Amp 150V 20ns RoHS: Compliant | 13576 |
|
$0.1160 / $0.4200 | Buy Now |
DISTI #
ES2C-E3/5BT
|
TTI | Rectifiers 2.0 Amp 150V 20ns RoHS: Compliant pbFree: Pb-Free Min Qty: 6400 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.1110 / $0.1290 | Buy Now |
DISTI #
ES2C-E3/5BT
|
EBV Elektronik | Diode Switching 150V 2A 2-Pin SMB T/R (Alt: ES2C-E3/5BT) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ES2C-E3/5BT
ES2C-E3/5BT CAD Models
ES2C-E3/5BT Part Data Attributes
|
ES2C-E3/5BT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ES2C-E3/5BT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES2C-E3/5BT
This table gives cross-reference parts and alternative options found for ES2C-E3/5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2C-E3/5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2C | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | ES2C-E3/5BT vs ES2C |
ES2C | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon | Vishay Intertechnologies | ES2C-E3/5BT vs ES2C |
ES2C | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | ES2C-E3/5BT vs ES2C |
ES2C-7 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | ES2C-E3/5BT vs ES2C-7 |
ES2C-E3/5BT | DIODE 2 A, 150 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | ES2C-E3/5BT vs ES2C-E3/5BT |
ES2C | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES2C-E3/5BT vs ES2C |
ES2C | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | ES2C-E3/5BT vs ES2C |
ES2CR5 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | ES2C-E3/5BT vs ES2CR5 |
ES2C-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | ES2C-E3/5BT vs ES2C-TP-HF |
ES2CR4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | ES2C-E3/5BT vs ES2CR4G |