Part Details for ES2C by Taiwan Semiconductor
Overview of ES2C by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ES2CTR-ND
|
DigiKey | DIODE GEN PURP 150V 2A DO214AA Min Qty: 6000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0929 / $0.1115 | Buy Now |
DISTI #
ES2C
|
Avnet Americas | 35ns, 2A, 150V, Super Fast Recovery Rectifier - Tape and Reel (Alt: ES2C) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0927 / $0.1030 | Buy Now |
DISTI #
821-ES2C
|
Mouser Electronics | Rectifiers 35ns, 2A, 150V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0920 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.1133 | Buy Now |
Part Details for ES2C
ES2C CAD Models
ES2C Part Data Attributes
|
ES2C
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES2C
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES2C
This table gives cross-reference parts and alternative options found for ES2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2C | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon | Vishay Intertechnologies | ES2C vs ES2C |
ES2C | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | ES2C vs ES2C |
ES2C-7 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | ES2C vs ES2C-7 |
ES2C-E3/5BT | DIODE 2 A, 150 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | ES2C vs ES2C-E3/5BT |
ES2C | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES2C vs ES2C |
ES2C | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | ES2C vs ES2C |
ES2CR5 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | ES2C vs ES2CR5 |
ES2C-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | ES2C vs ES2C-TP-HF |
ES2CR4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | ES2C vs ES2CR4G |
ES2C_NL | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, LEAD FREE, SMB, 2 PIN | Fairchild Semiconductor Corporation | ES2C vs ES2C_NL |