Part Details for F-1505 by Rhombus Industries Inc
Overview of F-1505 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Part Details for F-1505
F-1505 CAD Models
F-1505 Part Data Attributes:
|
F-1505
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
F-1505
Rhombus Industries Inc
Data Line Filter, 2 Function(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.84 mm | |
Inductance | 85 µH | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Width | 7.24 mm |
Alternate Parts for F-1505
This table gives cross-reference parts and alternative options found for F-1505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F-1505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H6500NLT | Data Line Filter, | Pulse Electronics Corporation | F-1505 vs H6500NLT |
LFZ24H10 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | F-1505 vs LFZ24H10 |
EPZ4000SE | Data Line Filter, 2 Function(s), | PCA Electronics Inc | F-1505 vs EPZ4000SE |
EPZ4000SME | Data Line Filter, 2 Function(s), | PCA Electronics Inc | F-1505 vs EPZ4000SME |
PE-62911NL | Data Line Filter, 2 Function(s), | Pulse Electronics Corporation | F-1505 vs PE-62911NL |
LFZ28V08 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | F-1505 vs LFZ28V08 |
LFZ24V09 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | F-1505 vs LFZ24V09 |
832-00321 | Data Line Filter, | Elec & Eltek | F-1505 vs 832-00321 |
LFZ28H20 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | F-1505 vs LFZ28H20 |
LFZ35V04 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | F-1505 vs LFZ35V04 |