Part Details for PE-62911NL by Pulse Electronics Corporation
Overview of PE-62911NL by Pulse Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PE-62911NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9527
|
Newark | Ind, emi,1.80A,10.0Mh, vm Npb/Tray |Pulse PE-62911NL Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $4.0600 | Buy Now |
DISTI #
553-1734-ND
|
DigiKey | CMC 10MH 1.8A 2LN TH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
195 In Stock |
|
$3.5963 / $5.1100 | Buy Now |
DISTI #
PE-62911NL
|
Avnet Americas | Choke, Common Mode, 10 mH, 1.8 A - Trays (Alt: PE-62911NL) RoHS: Compliant Min Qty: 450 Package Multiple: 30 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$3.6682 / $4.1716 | Buy Now |
DISTI #
673-PE-62911NL
|
Mouser Electronics | Common Mode Chokes / Filters EMI Supprssion Ind 10000uH .24Ohms RoHS: Compliant | 102 |
|
$4.5800 / $6.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Container: Tray | 0Tray |
|
$3.8400 | Buy Now |
|
Onlinecomponents.com | PE-6289X & PE-6291X THT Common Mode Choke, up to 7.5A RoHS: Compliant |
6 Partner Stock |
|
$3.7800 / $5.7800 | Buy Now |
|
Bristol Electronics | 429 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$4.3680 / $6.7200 | Buy Now |
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S) | 49 |
|
$3.7440 / $8.6400 | Buy Now |
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S) (Also Known As: PE62911NL) | 49 |
|
$3.7440 / $8.6400 | Buy Now |
Part Details for PE-62911NL
PE-62911NL CAD Models
PE-62911NL Part Data Attributes:
|
PE-62911NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-62911NL
Pulse Electronics Corporation
Data Line Filter, 2 Function(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
DC Resistance-Max | 0.24 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 38.1 mm | |
Inductance | 10000 µH | |
Length | 36.57 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Width | 20.32 mm |
Alternate Parts for PE-62911NL
This table gives cross-reference parts and alternative options found for PE-62911NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-62911NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H6500NLT | Data Line Filter, | Pulse Electronics Corporation | PE-62911NL vs H6500NLT |
LFZ24H10 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | PE-62911NL vs LFZ24H10 |
EPZ4000SE | Data Line Filter, 2 Function(s), | PCA Electronics Inc | PE-62911NL vs EPZ4000SE |
EPZ4000SME | Data Line Filter, 2 Function(s), | PCA Electronics Inc | PE-62911NL vs EPZ4000SME |
LFZ28V08 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | PE-62911NL vs LFZ28V08 |
LFZ24V09 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | PE-62911NL vs LFZ24V09 |
F-1505 | Data Line Filter, 2 Function(s), | Rhombus Industries Inc | PE-62911NL vs F-1505 |
832-00321 | Data Line Filter, | Elec & Eltek | PE-62911NL vs 832-00321 |
LFZ28H20 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | PE-62911NL vs LFZ28H20 |
LFZ35V04 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | PE-62911NL vs LFZ35V04 |