Part Details for F1778433K2FBB0 by Vishay Intertechnologies
Overview of F1778433K2FBB0 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for F1778433K2FBB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T8252
|
Newark | X2 Mkp 330 Nf 10% 310Vac 15 Mm/Loose, Straight Lead 4 Mm |Vishay F1778433K2FBB0 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6170 / $0.7780 | Buy Now |
DISTI #
F1778433K2FBB0
|
Avnet Americas | Safety Capacitor, 0.33 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F1778433K2FBB0) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2950 / $0.7495 | Buy Now |
DISTI #
75-F1778433K2FBB0
|
Mouser Electronics | Safety Capacitors X2 MKP 330 nF +/-10% 310Vac 15 mm RoHS: Compliant | 0 |
|
$0.6800 / $1.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Bulk | 0Bulk |
|
$0.5610 | Buy Now |
DISTI #
F1778433K2FBB0
|
Avnet Americas | Safety Capacitor, 0.33 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F1778433K2FBB0) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2950 / $0.7495 | Buy Now |
|
ComSIT USA | FILM CAPACITOR Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount RoHS: Compliant | Europe - 3600 |
|
RFQ | |
DISTI #
F1778433K2FBB0
|
Avnet Abacus | Safety Capacitor, 0.33 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F1778433K2FBB0) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for F1778433K2FBB0
F1778433K2FBB0 CAD Models
F1778433K2FBB0 Part Data Attributes:
|
F1778433K2FBB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778433K2FBB0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 0.33uF, 6933
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14;UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for F1778433K2FBB0
This table gives cross-reference parts and alternative options found for F1778433K2FBB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778433K2FBB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339MX243331MFP2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778433K2FBB0 vs F339MX243331MFP2B0 |
F1778433M2FBB0 | Film Capacitor, Polypropylene, 630V, 0.33uF, 6933 | Vishay Intertechnologies | F1778433K2FBB0 vs F1778433M2FBB0 |
BFC233924334 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778433K2FBB0 vs BFC233924334 |
BFC233926334 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778433K2FBB0 vs BFC233926334 |
F1778433M2FPB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, 6933, | Vishay Intertechnologies | F1778433K2FBB0 vs F1778433M2FPB0 |
F1778433M3FBB0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 800 V, 0.33 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | F1778433K2FBB0 vs F1778433M3FBB0 |
F1778433M3FBB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778433K2FBB0 vs F1778433M3FBB0 |
F339MX243331MFM2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778433K2FBB0 vs F339MX243331MFM2B0 |
F339MX243331MF02W0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778433K2FBB0 vs F339MX243331MF02W0 |
F339MX243331MFI2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 6933, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778433K2FBB0 vs F339MX243331MFI2B0 |