Part Details for F1778433M3FBB0 by Vishay Roederstein
Overview of F1778433M3FBB0 by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F1778433M3FBB0
F1778433M3FBB0 CAD Models
F1778433M3FBB0 Part Data Attributes
|
F1778433M3FBB0
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
F1778433M3FBB0
Vishay Roederstein
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 800 V, 0.33 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6933 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for F1778433M3FBB0
This table gives cross-reference parts and alternative options found for F1778433M3FBB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778433M3FBB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339MX243331MFM2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 6933, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778433M3FBB0 vs F339MX243331MFM2B0 |
F339MX243331MFP2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 6933, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778433M3FBB0 vs F339MX243331MFP2B0 |
F339MX243331MFM2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778433M3FBB0 vs F339MX243331MFM2B0 |
F1778433K2FBB0 | Film Capacitor, Polypropylene, 630V, 0.33uF, 6933 | Vishay Intertechnologies | F1778433M3FBB0 vs F1778433K2FBB0 |
F1778433M3FKB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, 6933, | Vishay Intertechnologies | F1778433M3FBB0 vs F1778433M3FKB0 |
F1778433M3FLB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778433M3FBB0 vs F1778433M3FLB0 |
F339MX243331MFP2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778433M3FBB0 vs F339MX243331MFP2B0 |
F1778433M2FPB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, 6933, | Vishay Intertechnologies | F1778433M3FBB0 vs F1778433M2FPB0 |
F1778433M3FBB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778433M3FBB0 vs F1778433M3FBB0 |
F1778433M2FBB0 | Film Capacitor, Polypropylene, 630V, 0.33uF, 6933 | Vishay Intertechnologies | F1778433M3FBB0 vs F1778433M2FBB0 |