Part Details for F203W6-3.6V-BP by LEDtronics Inc
Overview of F203W6-3.6V-BP by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for F203W6-3.6V-BP
F203W6-3.6V-BP CAD Models
F203W6-3.6V-BP Part Data Attributes:
|
F203W6-3.6V-BP
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
F203W6-3.6V-BP
LEDtronics Inc
Single Color LED, Pure Yellow,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE YELLOW | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for F203W6-3.6V-BP
This table gives cross-reference parts and alternative options found for F203W6-3.6V-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F203W6-3.6V-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85122-Y02 | Single Color LED, Yellow, | Oxley Group Ltd | F203W6-3.6V-BP vs 85122-Y02 |
MML92EYS | Visible LED, T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm | Honeywell Sensing and Control | F203W6-3.6V-BP vs MML92EYS |
800-1030-0333-504 | Single Color LED, Yellow, T-1 3/4, | Dialight | F203W6-3.6V-BP vs 800-1030-0333-504 |
90-2693.3371 | Single Color LED, Yellow, T-1 3/4, 5mm, | Elma Electronic Inc | F203W6-3.6V-BP vs 90-2693.3371 |
F203W6-2VF-AC | Single Color LED, Pure Yellow, | LEDtronics Inc | F203W6-3.6V-BP vs F203W6-2VF-AC |
F203W6-3.6V-AC | Single Color LED, Pure Yellow, | LEDtronics Inc | F203W6-3.6V-BP vs F203W6-3.6V-AC |
188-1473 | Single Color LED, Yellow, 19.05mm, | Dialight | F203W6-3.6V-BP vs 188-1473 |
F203Y6-5V-AC | Single Color LED, Yellow, | LEDtronics Inc | F203W6-3.6V-BP vs F203Y6-5V-AC |
SP240WDY24V | Single Color LED, Yellow | Spectrum Devices Corporation | F203W6-3.6V-BP vs SP240WDY24V |
CSL-Q300Y1GT | Single Color LED, Yellow, 3mm | IBS Electronics Inc | F203W6-3.6V-BP vs CSL-Q300Y1GT |