Part Details for FC-12M32.7680KA-A5 by Epson Electronics America Inc
Overview of FC-12M32.7680KA-A5 by Epson Electronics America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC-12M32.7680KA-A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin CSMD T/R RoHS: Compliant |
3000 In Stock |
|
$0.3225 / $0.3679 | Buy Now |
|
Master Electronics | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin CSMD T/R RoHS: Compliant |
3000 In Stock |
|
$0.3225 / $0.3679 | Buy Now |
Part Details for FC-12M32.7680KA-A5
FC-12M32.7680KA-A5 CAD Models
FC-12M32.7680KA-A5 Part Data Attributes:
|
FC-12M32.7680KA-A5
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
FC-12M32.7680KA-A5
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR, 0.032768MHz, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | IATF 16949 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.05mm x 1.2mm x 0.6mm | |
Series Resistance | 90000 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |
Alternate Parts for FC-12M32.7680KA-A5
This table gives cross-reference parts and alternative options found for FC-12M32.7680KA-A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC-12M32.7680KA-A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X2012-32.768K-12.5 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | Mercury Electronic Ind Co Ltd | FC-12M32.7680KA-A5 vs X2012-32.768K-12.5 |