Part Details for FC0805K50R0GSTS by Vishay Intertechnologies
Overview of FC0805K50R0GSTS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC0805K50R0GSTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0805K50R0GSTS
|
Avnet Americas | SMD Chip Resistor, 50 Ohm, ± 2%, 200 mW, 0805 [2012 Metric], Thin Film, High Frequency - Bulk (Alt: FC0805K50R0GSTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5670 / $4.3732 | Buy Now |
DISTI #
FC0805K50R0GSTS
|
Avnet Americas | SMD Chip Resistor, 50 Ohm, ± 2%, 200 mW, 0805 [2012 Metric], Thin Film, High Frequency - Bulk (Alt: FC0805K50R0GSTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5670 / $4.3732 | Buy Now |
Part Details for FC0805K50R0GSTS
FC0805K50R0GSTS CAD Models
FC0805K50R0GSTS Part Data Attributes:
|
FC0805K50R0GSTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0805K50R0GSTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 50ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, PRECISION | |
Construction | Chip | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for FC0805K50R0GSTS
This table gives cross-reference parts and alternative options found for FC0805K50R0GSTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0805K50R0GSTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0805K50R0GTT0 | Fixed Resistor, Thin Film, 0.2W, 50ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, GREEN | Vishay Intertechnologies | FC0805K50R0GSTS vs FC0805K50R0GTT0 |
FC0805K50R0GST0 | Fixed Resistor, Thin Film, 0.2W, 50ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FC0805K50R0GSTS vs FC0805K50R0GST0 |
FC0805K50R0GTT0 | RESISTOR, THIN FILM, 0.2 W, 2 %, 100 ppm, 50 ohm, SURFACE MOUNT, 0805, CHIP, GREEN | Vishay Thin Film | FC0805K50R0GSTS vs FC0805K50R0GTT0 |
FC0805K50R0GST5 | RESISTOR, THIN FILM, 0.2 W, 2 %, 100 ppm, 50 ohm, SURFACE MOUNT, 0805, CHIP, GREEN | Vishay Thin Film | FC0805K50R0GSTS vs FC0805K50R0GST5 |