Filter Your Search
1 - 2 of 2 results
|
FC0805K50R0GSTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 50 Ω | 2 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, PRECISION | YES | 50 V | e1 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 381 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||||
|
FC0805K50R0GSTS
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 50 Ω | 2 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, PRECISION | YES | 50 V | e1 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 381 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 |