Part Details for FCF05FS-2740 by Prosperity Dielectrics Co Ltd
Overview of FCF05FS-2740 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FS-2740
FCF05FS-2740 CAD Models
FCF05FS-2740 Part Data Attributes:
|
FCF05FS-2740
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FS-2740
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FS-2740
This table gives cross-reference parts and alternative options found for FCF05FS-2740. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FS-2740, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTDB2740F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FS-2740 vs RK73H2ARTTDB2740F |
FCF05FT-2740-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FS-2740 vs FCF05FT-2740-W |
RK73H2ATTDB2740F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FS-2740 vs RK73H2ATTDB2740F |
TFA0805R2740F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 274ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | FCF05FS-2740 vs TFA0805R2740F-T5 |
FCF05FW-2740 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FS-2740 vs FCF05FW-2740 |
CAR10F2740CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | FCF05FS-2740 vs CAR10F2740CT |
RC0805FR-13274RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FS-2740 vs RC0805FR-13274RP |
CR-05FA7--274R | Fixed Resistor, 0.125W, 274ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05FS-2740 vs CR-05FA7--274R |
FCF05FW-2740-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FS-2740 vs FCF05FW-2740-W |
CRS0805-8W-2740FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | FCF05FS-2740 vs CRS0805-8W-2740FT |