Part Details for RK73H2ATTDB2740F by KOA Speer Electronics Inc
Overview of RK73H2ATTDB2740F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ATTDB2740F
RK73H2ATTDB2740F CAD Models
RK73H2ATTDB2740F Part Data Attributes:
|
RK73H2ATTDB2740F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTDB2740F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTDB2740F
This table gives cross-reference parts and alternative options found for RK73H2ATTDB2740F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTDB2740F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTDB2740F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTDB2740F vs RK73H2ARTTDB2740F |
FCF05FT-2740-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTDB2740F vs FCF05FT-2740-W |
FCF05FS-2740 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTDB2740F vs FCF05FS-2740 |
TFA0805R2740F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 274ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RK73H2ATTDB2740F vs TFA0805R2740F-T5 |
FCF05FW-2740 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTDB2740F vs FCF05FW-2740 |
CAR10F2740CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ATTDB2740F vs CAR10F2740CT |
RC0805FR-13274RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTDB2740F vs RC0805FR-13274RP |
CR-05FA7--274R | Fixed Resistor, 0.125W, 274ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTDB2740F vs CR-05FA7--274R |
FCF05FW-2740-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTDB2740F vs FCF05FW-2740-W |
CRS0805-8W-2740FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73H2ATTDB2740F vs CRS0805-8W-2740FT |