Part Details for FCN-298Q070-L/0 by FUJITSU Semiconductor Limited
Overview of FCN-298Q070-L/0 by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCN-298Q070-L/0
FCN-298Q070-L/0 CAD Models
FCN-298Q070-L/0 Part Data Attributes
|
FCN-298Q070-L/0
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
FCN-298Q070-L/0
FUJITSU Semiconductor Limited
HEADER CONNECTOR,PCB MNT,RECEPT,70 CONTACTS,PIN,0.02 PITCH,SURFACE MOUNT TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3000 UNITS/REEL PACKAGING | |
Body Breadth | 0.094 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.707 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.683 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 |
Alternate Parts for FCN-298Q070-L/0
This table gives cross-reference parts and alternative options found for FCN-298Q070-L/0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN-298Q070-L/0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRPN032MAMP | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Sullins Connector Solutions | FCN-298Q070-L/0 vs PRPN032MAMP |
452800604 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | FCN-298Q070-L/0 vs 452800604 |
SPHD850-PT0302GGF-0650-0200 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | MMT Corp | FCN-298Q070-L/0 vs SPHD850-PT0302GGF-0650-0200 |
PH2RA-06-T-SMT-P | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | FCN-298Q070-L/0 vs PH2RA-06-T-SMT-P |
MIF-PVEC-2X03 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Morethanall Co Ltd | FCN-298Q070-L/0 vs MIF-PVEC-2X03 |
HE52-7024-006-Z | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | FCN-298Q070-L/0 vs HE52-7024-006-Z |
M402VM-3-070-04NR | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Harwin | FCN-298Q070-L/0 vs M402VM-3-070-04NR |
HWX2X06 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | AUK Contractors Co Ltd | FCN-298Q070-L/0 vs HWX2X06 |
2164-06-01-P5 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | EDAC Inc | FCN-298Q070-L/0 vs 2164-06-01-P5 |
PH2-06-TA-SMT-P-PP-PT | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | FCN-298Q070-L/0 vs PH2-06-TA-SMT-P-PP-PT |