Part Details for FCR2512JT2K20 by SEI Stackpole Electronics Inc
Overview of FCR2512JT2K20 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR2512JT2K20
FCR2512JT2K20 CAD Models
FCR2512JT2K20 Part Data Attributes
|
FCR2512JT2K20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCR2512JT2K20
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCR2512JT2K20
This table gives cross-reference parts and alternative options found for FCR2512JT2K20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR2512JT2K20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1222JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | FCR2512JT2K20 vs BCR1222JT |
BCR1222JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | FCR2512JT2K20 vs BCR1222JT |
RM25J222BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | FCR2512JT2K20 vs RM25J222BP |
TSR1FM222V | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | FCR2512JT2K20 vs TSR1FM222V |
CR2512-JW-222E | RESISTOR, 1W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | FCR2512JT2K20 vs CR2512-JW-222E |
3-1622820-1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | FCR2512JT2K20 vs 3-1622820-1 |
RC1000C222JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | FCR2512JT2K20 vs RC1000C222JT |
CR2512J222T1LF | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Chip Technologies Inc | FCR2512JT2K20 vs CR2512J222T1LF |
WCR2512222JELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | FCR2512JT2K20 vs WCR2512222JELT |