Part Details for FI-SEB30P-HF13E-E1500 by Japan Aviation Electronics Industry Limited
Overview of FI-SEB30P-HF13E-E1500 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FI-SEB30P-HF13E-E1500
FI-SEB30P-HF13E-E1500 CAD Models
FI-SEB30P-HF13E-E1500 Part Data Attributes:
|
FI-SEB30P-HF13E-E1500
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
FI-SEB30P-HF13E-E1500
Japan Aviation Electronics Industry Limited
Board Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for FI-SEB30P-HF13E-E1500
This table gives cross-reference parts and alternative options found for FI-SEB30P-HF13E-E1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FI-SEB30P-HF13E-E1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-130-03-MM-S-309 | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | FI-SEB30P-HF13E-E1500 vs ESQT-130-03-MM-S-309 |
95287-430 | Board Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | FI-SEB30P-HF13E-E1500 vs 95287-430 |
91614-430A | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | FI-SEB30P-HF13E-E1500 vs 91614-430A |
67234-030 | Board Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | FI-SEB30P-HF13E-E1500 vs 67234-030 |
76326-430 | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | FI-SEB30P-HF13E-E1500 vs 76326-430 |
ESQT-130-02-F-S-368 | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | FI-SEB30P-HF13E-E1500 vs ESQT-130-02-F-S-368 |
71990-630 | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | FI-SEB30P-HF13E-E1500 vs 71990-630 |
76323-430 | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | FI-SEB30P-HF13E-E1500 vs 76323-430 |
ESQT-130-03-L-S-309 | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | FI-SEB30P-HF13E-E1500 vs ESQT-130-03-L-S-309 |
ESQT-130-02-G-S-640 | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | FI-SEB30P-HF13E-E1500 vs ESQT-130-02-G-S-640 |